Part Details for M54522FP by Mitsubishi Electric
Overview of M54522FP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for M54522FP
M54522FP CAD Models
M54522FP Part Data Attributes:
|
M54522FP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M54522FP
Mitsubishi Electric
Small Signal Bipolar Transistor, 0.4A I(C), 40V V(BR)CEO, 8-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for M54522FP
This table gives cross-reference parts and alternative options found for M54522FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54522FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54522FP | Small Signal Bipolar Transistor, 0.4A I(C), 40V V(BR)CEO, 8-Element, NPN, Silicon, PLASTIC, 20P2N-A, 20 PIN | Powerex Power Semiconductors | M54522FP vs M54522FP |