Part Details for M50FLW040AK5 by STMicroelectronics
Overview of M50FLW040AK5 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M50FLW040AK5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 512K x 8, 32 Pin, Plastic, PLCC | 3 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for M50FLW040AK5
M50FLW040AK5 CAD Models
M50FLW040AK5 Part Data Attributes
|
M50FLW040AK5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M50FLW040AK5
STMicroelectronics
512KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 11 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 48,5 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.56 mm | |
Sector Size | 4K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M50FLW040AK5
This table gives cross-reference parts and alternative options found for M50FLW040AK5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50FLW040AK5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49LH004-33JL | Flash, 512KX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | M50FLW040AK5 vs AT49LH004-33JL |
M50FLW040BK1 | 512KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M50FLW040AK5 vs M50FLW040BK1 |
M50FLW040BK5P | 512KX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | M50FLW040AK5 vs M50FLW040BK5P |
M50FW040K5TG | 512KX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | M50FLW040AK5 vs M50FW040K5TG |
SST49LF004B-33-4C-NH | Flash, 512KX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | M50FLW040AK5 vs SST49LF004B-33-4C-NH |
M50FW040K5T | 512KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M50FLW040AK5 vs M50FW040K5T |
AT49LH004-33JX | Flash, 512KX8, 11ns, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | M50FLW040AK5 vs AT49LH004-33JX |
SST49LF040-33-4C-NH | Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Silicon Storage Technology | M50FLW040AK5 vs SST49LF040-33-4C-NH |
M50LPW040K5T | Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M50FLW040AK5 vs M50LPW040K5T |
SST49LF004C-33-4C-NH | Flash, 512KX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | M50FLW040AK5 vs SST49LF004C-33-4C-NH |