Filter Your Search
1 - 6 of 6 results
|
M50FLW040AK5TP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 8 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | ROHS COMPLIANT, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M50FLW040AK5
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 4K,64K | 512KX8 | 3.3 V | 11 ns | FLASH | TOP | YES | NO | 1 | 48,5 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
M50FLW040AK5P
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 8 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | ROHS COMPLIANT, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M50FLW040AK5T
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 4K,64K | 512KX8 | 3.3 V | 11 ns | FLASH | TOP | YES | NO | 1 | 48,5 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
M50FLW040AK5G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 8 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | ROHS COMPLIANT, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||
|
M50FLW040AK5TG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 8 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | ROHS COMPLIANT, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 |