Memory
M50FLW040BK1
STMicroelectronics
Description: 512KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32

Overview of M50FLW040BK1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M50FLW040BK1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M50FLW040BK1 by STMicroelectronics

M50FLW040BK1
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
11 ns
Boot Block
TOP
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
48,5
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
3.56 mm
Sector Size
4K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. M50FLW040BK1
    STMicroelectronics
    512KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M50FLW040BK1

This table gives cross-reference parts and alternative options found for M50FLW040BK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50FLW040BK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49LH004-33JL Flash, 512KX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M50FLW040BK1 vs AT49LH004-33JL
M50FLW040BK5P 512KX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics M50FLW040BK1 vs M50FLW040BK5P
M50FW040K5TG 512KX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics M50FLW040BK1 vs M50FW040K5TG
SST49LF004B-33-4C-NH Flash, 512KX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology M50FLW040BK1 vs SST49LF004B-33-4C-NH
M50FW040K5T 512KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M50FLW040BK1 vs M50FW040K5T
AT49LH004-33JX Flash, 512KX8, 11ns, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M50FLW040BK1 vs AT49LH004-33JX
SST49LF040-33-4C-NH Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 Silicon Storage Technology M50FLW040BK1 vs SST49LF040-33-4C-NH
M50LPW040K5T Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions M50FLW040BK1 vs M50LPW040K5T
SST49LF004C-33-4C-NH Flash, 512KX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology M50FLW040BK1 vs SST49LF004C-33-4C-NH
M50FLW040BK5 512KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M50FLW040BK1 vs M50FLW040BK5
Part Number Description Manufacturer Compare
M29W040-200K6R 512KX8 FLASH 3V PROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M50FLW040BK1 vs M29W040-200K6R
TMS29LF040-10C5FME4 512KX8 FLASH 3V PROM, 100ns, PQCC32 Texas Instruments M50FLW040BK1 vs TMS29LF040-10C5FME4
AM29LV040B-120JDB Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 Spansion M50FLW040BK1 vs AM29LV040B-120JDB
W29L040P-25B Flash, 512KX8, 250ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp M50FLW040BK1 vs W29L040P-25B
AT29LV040A-25JC Flash, 512KX8, 250ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M50FLW040BK1 vs AT29LV040A-25JC
M29W040-200K6TR 512KX8 FLASH 3V PROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M50FLW040BK1 vs M29W040-200K6TR
M50FLW040BK5 512KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M50FLW040BK1 vs M50FLW040BK5
MX29LV040CQC-12 Flash, 512KX8, 120ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M50FLW040BK1 vs MX29LV040CQC-12
TMS29VF040-10C5FME 512KX8 FLASH 3V PROM, 100ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32 Texas Instruments M50FLW040BK1 vs TMS29VF040-10C5FME
AM29LV104B-120JK Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 Spansion M50FLW040BK1 vs AM29LV104B-120JK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M50FLW040BK1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M50FLW040BK1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M50FLW040BK1 would you like to use for your alert(s)?
  • Please alert me when M50FLW040BK1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M50FLW040BK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M50FLW040BK1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M50FLW040BK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M50FLW040BK1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M50FLW040BK1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: