There are no models available for this part yet.
Overview of M39006/31-0154H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86840-154HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
68020-154HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 54 Positions, 2.54mm (0.100in) Pitch. | |
68690-154HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 54 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for M39006/31-0154H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63T4769
|
Newark | 136D226X9075T12Ph |Vishay M39006/31-0154H RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7700 / $39.9200 | Buy Now | |
DISTI #
M39006/31-0154H
|
Avnet Americas | 136D226X9075T12PH - Bulk (Alt: M39006/31-0154H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1145 / $43.3381 | Buy Now |
CAD Models for M39006/31-0154H by Vishay Intertechnologies
Part Data Attributes for M39006/31-0154H by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.78 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
2570 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.003 mA
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-PRF-39006/31
|
Surface Mount
|
NO
|
Tan Delta
|
0.0425
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/31-0154H
This table gives cross-reference parts and alternative options found for M39006/31-0154H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0154H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAA226K075CBEZ0700 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0154H vs TWAA226K075CBEZ0700 |
M39006/31-0066 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/31-0154H vs M39006/31-0066 |
T291A226K075RSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39006/31-0154H vs T291A226K075RSC-0200 |
T291A226K075PC-0100 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39006/31-0154H vs T291A226K075PC-0100 |
T291A226K075R | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39006/31-0154H vs T291A226K075R |
T291A226K075M | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39006/31-0154H vs T291A226K075M |
T191A226K075ASC-0200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39006/31-0154H vs T191A226K075ASC-0200 |
T191A226K075AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/31-0154H vs T191A226K075AS |
TWCA226K075CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 22uF, | Kyocera AVX Components | M39006/31-0154H vs TWCA226K075CCLZ000H |
TWCA226K075SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0154H vs TWCA226K075SCLZ070H |