Filter Your Search
1 - 5 of 5 results
|
M39006/31-0154H
Vishay Intertechnologies
|
$42.3433 | No | No | Active | 22 µF | 75 V | 10 % | 2.57 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 3 µA | 0.0425 | e0 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39006/31-0154H
Kyocera AVX Components
|
Check for Price | Active | 22 µF | 75 V | 600 mA | 10 % | 2.57 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 3 µA | 0.0425 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.78 mm | 11.51 mm | AVX CORP | , | compliant | EAR99 | |||||||||
|
M39006/31-0154H
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||||||
|
M39006/31-0154H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 22 µF | 75 V | 234 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR91 | 3 µA | 0.0425 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||||
|
M39006/31-0154H
Vishay Tansitor
|
Check for Price | Obsolete | 22 µF | 75 V | 600 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/31 | 3 µA | 0.043 | MIL-C-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 |