Part Details for TWCA226K075CCLZ000H by Kyocera AVX Components
Overview of TWCA226K075CCLZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA226K075CCLZ000H
TWCA226K075CCLZ000H CAD Models
TWCA226K075CCLZ000H Part Data Attributes
|
TWCA226K075CCLZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA226K075CCLZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 22uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5130 mΩ | |
JESD-609 Code | e0 | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCA226K075CCLZ000H
This table gives cross-reference parts and alternative options found for TWCA226K075CCLZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA226K075CCLZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291A226K075M | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | TWCA226K075CCLZ000H vs T291A226K075M |
TWCA226K075CCLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA226K075CCLZ000H vs TWCA226K075CCLZ0700 |
TWCA226K075SCLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA226K075CCLZ000H vs TWCA226K075SCLZ0700 |
T191A226K075AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCA226K075CCLZ000H vs T191A226K075AS |
TWCA226K075SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA226K075CCLZ000H vs TWCA226K075SCLZ070H |
T291A226K075MC-0200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | TWCA226K075CCLZ000H vs T291A226K075MC-0200 |
T291A226K075RC-0100 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | TWCA226K075CCLZ000H vs T291A226K075RC-0100 |
T291A226K075PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCA226K075CCLZ000H vs T291A226K075PS |
TWCA226K075CCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA226K075CCLZ000H vs TWCA226K075CCSZ070H |
M39006/25-0066 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA226K075CCLZ000H vs M39006/25-0066 |