Part Details for M39006/25-0042 by EXXELIA Group
Overview of M39006/25-0042 by EXXELIA Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4004-2ARMZ-RL | Analog Devices | Dual of ADA4004-1 | |
ADA4004-2ARMZ-R7 | Analog Devices | Dual of ADA4004-1 | |
ADA4004-2ARZ | Analog Devices | Dual of ADA4004-1 |
Price & Stock for M39006/25-0042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M39006/25-0042-ND
|
DigiKey | CAP TANT 56UF 10% 30V AXIAL Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for M39006/25-0042
M39006/25-0042 CAD Models
M39006/25-0042 Part Data Attributes
|
M39006/25-0042
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0042
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5210 mΩ | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 216 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0042
This table gives cross-reference parts and alternative options found for M39006/25-0042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/21-0130 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0042 vs M39006/21-0130 |
136D566X9030C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0042 vs 136D566X9030C2E3 |
TWCA566K030CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0042 vs TWCA566K030CCSZ0000 |
M39006/25-0218 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0042 vs M39006/25-0218 |
T291A566K030P | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | M39006/25-0042 vs T291A566K030P |
109D566X9030C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0042 vs 109D566X9030C2E3 |
TWCA566K030CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, | Kyocera AVX Components | M39006/25-0042 vs TWCA566K030CLSZ000H |
T291A566K030RC-0200 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | M39006/25-0042 vs T291A566K030RC-0200 |
M39006/31-0130 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0042 vs M39006/31-0130 |
136D566X9030C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0042 vs 136D566X9030C0E3 |