Part Details for T291A566K030P by KEMET Corporation
Overview of T291A566K030P by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T291A566K030P
T291A566K030P CAD Models
T291A566K030P Part Data Attributes
|
T291A566K030P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T291A566K030P
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 56uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2610 mΩ | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for T291A566K030P
This table gives cross-reference parts and alternative options found for T291A566K030P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291A566K030P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/21-0130 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291A566K030P vs M39006/21-0130 |
136D566X9030C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T291A566K030P vs 136D566X9030C2E3 |
TWCA566K030CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | T291A566K030P vs TWCA566K030CCSZ0000 |
M39006/25-0218 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291A566K030P vs M39006/25-0218 |
109D566X9030C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291A566K030P vs 109D566X9030C2E3 |
TWCA566K030CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, | Kyocera AVX Components | T291A566K030P vs TWCA566K030CLSZ000H |
T291A566K030RC-0200 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T291A566K030P vs T291A566K030RC-0200 |
M39006/31-0130 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291A566K030P vs M39006/31-0130 |
136D566X9030C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T291A566K030P vs 136D566X9030C0E3 |
M39006/31-0042 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | T291A566K030P vs M39006/31-0042 |