Part Details for TWCA566K030CLSZ000H by Kyocera AVX Components
Overview of TWCA566K030CLSZ000H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA566K030CLSZ000H
TWCA566K030CLSZ000H CAD Models
TWCA566K030CLSZ000H Part Data Attributes
|
TWCA566K030CLSZ000H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA566K030CLSZ000H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2610 mΩ | |
JESD-609 Code | e0 | |
Length | 11.51 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Terminal Finish | Tin/Lead (Sn60Pb40) |
Alternate Parts for TWCA566K030CLSZ000H
This table gives cross-reference parts and alternative options found for TWCA566K030CLSZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA566K030CLSZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/21-0130 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA566K030CLSZ000H vs M39006/21-0130 |
136D566X9030C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA566K030CLSZ000H vs 136D566X9030C2E3 |
TWCA566K030CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCA566K030CLSZ000H vs TWCA566K030CCSZ0000 |
M39006/25-0218 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA566K030CLSZ000H vs M39006/25-0218 |
T291A566K030P | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | TWCA566K030CLSZ000H vs T291A566K030P |
109D566X9030C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA566K030CLSZ000H vs 109D566X9030C2E3 |
T291A566K030RC-0200 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | TWCA566K030CLSZ000H vs T291A566K030RC-0200 |
M39006/31-0130 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA566K030CLSZ000H vs M39006/31-0130 |
136D566X9030C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA566K030CLSZ000H vs 136D566X9030C0E3 |
M39006/31-0042 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | TWCA566K030CLSZ000H vs M39006/31-0042 |