Logic
M38510/30003BCA
Description: Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14

Overview of M38510/30003BCA by QP Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M38510/30003BCA by QP Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/30003BCA by QP Semiconductor

M38510/30003BCA
QP Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/30003BCA
    QP Semiconductor
    Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for M38510/30003BCA

This table gives cross-reference parts and alternative options found for M38510/30003BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30003BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N7404A Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 Signetics M38510/30003BCA vs N7404A
SN54LS04JD Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products M38510/30003BCA vs SN54LS04JD
SN74LS04N LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 Freescale Semiconductor M38510/30003BCA vs SN74LS04N
M38510/30003BCX LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Philips Semiconductors M38510/30003BCA vs M38510/30003BCX
N7404N IC INVERT GATE, PDIP14, Gate NXP Semiconductors M38510/30003BCA vs N7404N
M38510/30003BCX IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation M38510/30003BCA vs M38510/30003BCX
74LS04F LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Philips Semiconductors M38510/30003BCA vs 74LS04F
M38510/30003SCA IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation M38510/30003BCA vs M38510/30003SCA
N7404N Inverter, 74 Series, 6-Func, 1-Input, TTL, PDIP14 Signetics M38510/30003BCA vs N7404N
JM38510/30003BCA IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors M38510/30003BCA vs JM38510/30003BCA
Part Number Description Manufacturer Compare
HD74HC04T-EL Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D Hitachi Ltd M38510/30003BCA vs HD74HC04T-EL
HEC4069UBT IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors M38510/30003BCA vs HEC4069UBT
HD74HC14FP-EL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA Renesas Electronics Corporation M38510/30003BCA vs HD74HC14FP-EL
MC74VHC14MR2 AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Mobility LLC M38510/30003BCA vs MC74VHC14MR2
SN74LS04N LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 Freescale Semiconductor M38510/30003BCA vs SN74LS04N
935263041112 IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate NXP Semiconductors M38510/30003BCA vs 935263041112
MC74HC08ADT HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC M38510/30003BCA vs MC74HC08ADT
M38510/30003B2A Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 QP Semiconductor M38510/30003BCA vs M38510/30003B2A
TC74LCX04FNELP IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate Toshiba America Electronic Components M38510/30003BCA vs TC74LCX04FNELP
SN74LS38DR2 LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC M38510/30003BCA vs SN74LS38DR2

Related Parts for M38510/30003BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/30003BCA by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/30003BCA by QP Semiconductor

  • Please alert me when M38510/30003BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/30003BCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/30003BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/30003BCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/30003BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/30003BCA by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: