Part Details for MC74HC08ADT by Motorola Mobility LLC
Overview of MC74HC08ADT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC08ADT
MC74HC08ADT CAD Models
MC74HC08ADT Part Data Attributes
|
MC74HC08ADT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC08ADT
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC08ADT
This table gives cross-reference parts and alternative options found for MC74HC08ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC08ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC08ADTR2 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC08ADT vs MC74HC08ADTR2 |
MM74HC08MTCX_NL | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC08ADT vs MM74HC08MTCX_NL |
CD74HC08PWRE4 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | MC74HC08ADT vs CD74HC08PWRE4 |
SN74HC08PWRE4 | Quadruple 2-input positive-AND gates 14-TSSOP -40 to 85 | Texas Instruments | MC74HC08ADT vs SN74HC08PWRE4 |
74HC08PW-Q100 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | MC74HC08ADT vs 74HC08PW-Q100 |
74HC08PW-T | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HC08ADT vs 74HC08PW-T |
MM74HC08MTCX-NL | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC08ADT vs MM74HC08MTCX-NL |
CD74HC08PWR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -55 to 125 | Texas Instruments | MC74HC08ADT vs CD74HC08PWR |
74HC08DTR2G | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14, Gate | onsemi | MC74HC08ADT vs 74HC08DTR2G |
74HC08PW,112 | 74HC(T)08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | MC74HC08ADT vs 74HC08PW,112 |