Logic
M38510/30003BCA
Description: IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate

Overview of M38510/30003BCA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M38510/30003BCA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/30003BCA by NXP Semiconductors

M38510/30003BCA
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/30003BCA
    NXP Semiconductors
    IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate
    VS

Alternate Parts for M38510/30003BCA

This table gives cross-reference parts and alternative options found for M38510/30003BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30003BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N7404A Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 Signetics M38510/30003BCA vs N7404A
SN54LS04JD Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products M38510/30003BCA vs SN54LS04JD
SN74LS04N LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 Freescale Semiconductor M38510/30003BCA vs SN74LS04N
M38510/30003BCX LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Philips Semiconductors M38510/30003BCA vs M38510/30003BCX
N7404N IC INVERT GATE, PDIP14, Gate NXP Semiconductors M38510/30003BCA vs N7404N
M38510/30003BCX IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation M38510/30003BCA vs M38510/30003BCX
74LS04F LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Philips Semiconductors M38510/30003BCA vs 74LS04F
M38510/30003SCA IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation M38510/30003BCA vs M38510/30003SCA
N7404N Inverter, 74 Series, 6-Func, 1-Input, TTL, PDIP14 Signetics M38510/30003BCA vs N7404N
JM38510/30003BCA IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors M38510/30003BCA vs JM38510/30003BCA
Part Number Description Manufacturer Compare
SNJ54LS04J-00 LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments M38510/30003BCA vs SNJ54LS04J-00
N7404N IC INVERT GATE, PDIP14, Gate NXP Semiconductors M38510/30003BCA vs N7404N
SN74LS04N-00 LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Texas Instruments M38510/30003BCA vs SN74LS04N-00
JM38510/30003BCC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Philips Semiconductors M38510/30003BCA vs JM38510/30003BCC
JM38510/30003BCC Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14 Signetics M38510/30003BCA vs JM38510/30003BCC
N7404N Inverter, 74 Series, 6-Func, 1-Input, TTL, PDIP14 Signetics M38510/30003BCA vs N7404N
SN54LS04JD Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products M38510/30003BCA vs SN54LS04JD
JM38510/30003BCA LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Philips Semiconductors M38510/30003BCA vs JM38510/30003BCA
M38510/30003BCX Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 YAGEO Corporation M38510/30003BCA vs M38510/30003BCX
M38510/30003BCX LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments M38510/30003BCA vs M38510/30003BCX

Related Parts for M38510/30003BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/30003BCA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/30003BCA by NXP Semiconductors

  • Please alert me when M38510/30003BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/30003BCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/30003BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/30003BCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/30003BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/30003BCA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: