Part Details for M38510/20301BEX by NXP Semiconductors
Overview of M38510/20301BEX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Medical Imaging
Renewable Energy
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/20301BEX
M38510/20301BEX CAD Models
M38510/20301BEX Part Data Attributes
|
M38510/20301BEX
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/20301BEX
NXP Semiconductors
IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDIP-T16 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/20301BEX
This table gives cross-reference parts and alternative options found for M38510/20301BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/20301BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/20302BEA | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | M38510/20301BEX vs M38510/20302BEA |
TBP24S10MJ | 256X4 OTPROM, 75ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/20301BEX vs TBP24S10MJ |
M38510/20301BEA | OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | Teledyne e2v | M38510/20301BEX vs M38510/20301BEA |
M38510/20301BEA | OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | M38510/20301BEX vs M38510/20301BEA |
M38510/20301BEA | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | M38510/20301BEX vs M38510/20301BEA |
M38510/20302BEA | 256X4 OTPROM, 75ns, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | M38510/20301BEX vs M38510/20302BEA |
M38510/20302SEX | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | M38510/20301BEX vs M38510/20302SEX |
M38510/20301BEX | OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | M38510/20301BEX vs M38510/20301BEX |
M38510/20302BEX | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | M38510/20301BEX vs M38510/20302BEX |
5962-3820302BEX | 256 X 4 OTPROM, 75 ns, DIP16 | Texas Instruments | M38510/20301BEX vs 5962-3820302BEX |