Part Details for M38510/20301BEX by Lansdale Semiconductor Inc
Overview of M38510/20301BEX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/20301BEX
M38510/20301BEX CAD Models
M38510/20301BEX Part Data Attributes
|
M38510/20301BEX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/20301BEX
Lansdale Semiconductor Inc
OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-XDIP-T16 | |
Memory Density | 16777216 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/20301BEX
This table gives cross-reference parts and alternative options found for M38510/20301BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/20301BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/20302BEA | Texas Instruments | Check for Price | 256X4 OTPROM, 75ns, DIP16, 0.25 X 0.875 INCH, DIP-16 | M38510/20301BEX vs M38510/20302BEA |
M38510/20301BEA | Teledyne e2v | Check for Price | OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | M38510/20301BEX vs M38510/20301BEA |
M38510/20301BEA | NXP Semiconductors | Check for Price | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | M38510/20301BEX vs M38510/20301BEA |
TBP24S10MJ | Texas Instruments | Check for Price | 256X4 OTPROM, 75ns, CDIP16, CERAMIC, DIP-16 | M38510/20301BEX vs TBP24S10MJ |
M38510/20302BEA | Lansdale Semiconductor Inc | Check for Price | OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | M38510/20301BEX vs M38510/20302BEA |
M38510/20302BEX | NXP Semiconductors | Check for Price | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | M38510/20301BEX vs M38510/20302BEX |
M38510/20302SEX | NXP Semiconductors | Check for Price | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | M38510/20301BEX vs M38510/20302SEX |
M38510/20301BEX | NXP Semiconductors | Check for Price | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | M38510/20301BEX vs M38510/20301BEX |