Part Details for M38510/11202SGX by National Semiconductor Corporation
Overview of M38510/11202SGX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/11202SGX
M38510/11202SGX CAD Models
M38510/11202SGX Part Data Attributes
|
M38510/11202SGX
National Semiconductor Corporation
Buy Now
|
Compare Parts:
M38510/11202SGX
National Semiconductor Corporation
IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11202SGX
This table gives cross-reference parts and alternative options found for M38510/11202SGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11202SGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8601401CA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | M38510/11202SGX vs 8601401CA |
M38510/11202SGX | Comparator, 2 Func, 7000uV Offset-Max, MBCY8, | Precision Monolithics Inc | M38510/11202SGX vs M38510/11202SGX |
M38510/11202BGX | DUAL COMPARATOR, 7000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | Texas Instruments | M38510/11202SGX vs M38510/11202BGX |
M38510/10307SCX | IC DUAL COMPARATOR, 2000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Linear Technology | M38510/11202SGX vs M38510/10307SCX |
LM319N | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | M38510/11202SGX vs LM319N |
8601402CA | Comparator, 2 Func, 1000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Minco Technology Labs LLC | M38510/11202SGX vs 8601402CA |
M38510/11202SPA | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | M38510/11202SGX vs M38510/11202SPA |
LM119J-QMLV | IC DUAL COMPARATOR, 3800 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | M38510/11202SGX vs LM119J-QMLV |
LM319N | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, | Philips Semiconductors | M38510/11202SGX vs LM319N |
M38510/11202BGX | Comparator, 2 Func, 7000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Raytheon Semiconductor | M38510/11202SGX vs M38510/11202BGX |