Part Details for M38510/11202BPX by Raytheon Semiconductor
Overview of M38510/11202BPX by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/11202BPX
M38510/11202BPX CAD Models
M38510/11202BPX Part Data Attributes
|
M38510/11202BPX
Raytheon Semiconductor
Buy Now
|
Compare Parts:
M38510/11202BPX
Raytheon Semiconductor
Comparator, 2 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDIP-T8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/11202BPX
This table gives cross-reference parts and alternative options found for M38510/11202BPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11202BPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11202BPA | Dual Differential Comparator 8-CDIP -55 to 125 | Texas Instruments | M38510/11202BPX vs M38510/11202BPA |
LM119J/NOPB | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, DIP-14, Comparator | National Semiconductor Corporation | M38510/11202BPX vs LM119J/NOPB |
LM319N | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, DIP-14, Comparator | National Semiconductor Corporation | M38510/11202BPX vs LM319N |
M38510/11202SPA | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | M38510/11202BPX vs M38510/11202SPA |
M38510/11202SPX | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | M38510/11202BPX vs M38510/11202SPX |
M38510/11202BGX | Comparator, 2 Func, 7000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Precision Monolithics Inc | M38510/11202BPX vs M38510/11202BGX |
LM119D/883B | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, DIP-14, Comparator | National Semiconductor Corporation | M38510/11202BPX vs LM119D/883B |
5962R9679801VCX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | M38510/11202BPX vs 5962R9679801VCX |
LM319N | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | M38510/11202BPX vs LM319N |
LM319N | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | M38510/11202BPX vs LM319N |