There are no models available for this part yet.
Overview of M38510/10307SCX by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
CAD Models for M38510/10307SCX by Linear Technology
Part Data Attributes for M38510/10307SCX by Linear Technology
M38510/10307SCX
Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
1 µA
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-25 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-M-38510 Class S
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/10307SCXLinear TechnologyIC DUAL COMPARATOR, 2000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, ComparatorVS
-
Alternate Parts for M38510/10307SCX
This table gives cross-reference parts and alternative options found for M38510/10307SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10307SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11202BGA | Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125 | Texas Instruments | M38510/10307SCX vs M38510/11202BGA |
M38510/11202BGX | Comparator, 2 Func, 7000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Raytheon Semiconductor | M38510/10307SCX vs M38510/11202BGX |
M38510/11202SGX | Comparator, 2 Func, 7000uV Offset-Max, MBCY8, | Precision Monolithics Inc | M38510/10307SCX vs M38510/11202SGX |
M38510/11202SPX | Comparator, 2 Func, 7000uV Offset-Max, CDIP8, | Precision Monolithics Inc | M38510/10307SCX vs M38510/11202SPX |
LM319N | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | M38510/10307SCX vs LM319N |
M38510/11202SPX | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | M38510/10307SCX vs M38510/11202SPX |
LM119J-QMLV | IC DUAL COMPARATOR, 3800 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | M38510/10307SCX vs LM119J-QMLV |
M38510/11202SPX | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | M38510/10307SCX vs M38510/11202SPX |
LM119J | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, DIP-14, Comparator | National Semiconductor Corporation | M38510/10307SCX vs LM119J |
LM119J-MPR | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | M38510/10307SCX vs LM119J-MPR |