Part Details for M374F1680BJ1-C60 by Samsung Semiconductor
Overview of M374F1680BJ1-C60 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M374F1680BJ1-C60
M374F1680BJ1-C60 CAD Models
M374F1680BJ1-C60 Part Data Attributes
|
M374F1680BJ1-C60
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M374F1680BJ1-C60
Samsung Semiconductor
EDO DRAM Module, 16MX72, 60ns, CMOS, 1 INCH HEIGHT, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 1.62 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M374F1680BJ1-C60
This table gives cross-reference parts and alternative options found for M374F1680BJ1-C60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M374F1680BJ1-C60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M374F1680DJ3-C60 | EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | M374F1680BJ1-C60 vs M374F1680DJ3-C60 |
KMM374F1680BK1-6 | EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | M374F1680BJ1-C60 vs KMM374F1680BK1-6 |
KMM374F1680BS-6 | EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | M374F1680BJ1-C60 vs KMM374F1680BS-6 |
M374F1680BB1-C600 | EDO DRAM Module, 16MX72, 60ns, CMOS, PDMA168 | Samsung Semiconductor | M374F1680BJ1-C60 vs M374F1680BB1-C600 |
KMM374F1680AK-6 | EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | M374F1680BJ1-C60 vs KMM374F1680AK-6 |
KMM374F1680BK-6 | EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | M374F1680BJ1-C60 vs KMM374F1680BK-6 |