Datasheets
KMM374F1680BK-6 by: Samsung Semiconductor

EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168

Part Details for KMM374F1680BK-6 by Samsung Semiconductor

Overview of KMM374F1680BK-6 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Computing and Data Storage

Part Details for KMM374F1680BK-6

KMM374F1680BK-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KMM374F1680BK-6 Part Data Attributes

KMM374F1680BK-6 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KMM374F1680BK-6 Samsung Semiconductor EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code DIMM
Package Description DIMM, DIMM168
Pin Count 168
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.36
Access Mode FAST PAGE WITH EDO
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-XDMA-N168
Memory Density 1207959552 bit
Memory IC Type EDO DRAM MODULE
Memory Width 72
Number of Functions 1
Number of Ports 1
Number of Terminals 168
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16MX72
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code DIMM
Package Equivalence Code DIMM168
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Refresh Cycles 8192
Standby Current-Max 0.009 A
Supply Current-Max 1.98 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL

Alternate Parts for KMM374F1680BK-6

This table gives cross-reference parts and alternative options found for KMM374F1680BK-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM374F1680BK-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M374F1680DJ3-C60 EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1680BK-6 vs M374F1680DJ3-C60
KMM374F1680BK1-6 EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1680BK-6 vs KMM374F1680BK1-6
KMM374F1680BS-6 EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1680BK-6 vs KMM374F1680BS-6
M374F1680BB1-C600 EDO DRAM Module, 16MX72, 60ns, CMOS, PDMA168 Samsung Semiconductor KMM374F1680BK-6 vs M374F1680BB1-C600
KMM374F1680AK-6 EDO DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1680BK-6 vs KMM374F1680AK-6
M374F1680BJ1-C60 EDO DRAM Module, 16MX72, 60ns, CMOS, 1 INCH HEIGHT, DIMM-168 Samsung Semiconductor KMM374F1680BK-6 vs M374F1680BJ1-C60
Part Number Description Manufacturer Compare
STI7216107D1-60VGF EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 Simple Tech Inc KMM374F1680BK-6 vs STI7216107D1-60VGF
KMM374F1600BK1-5 EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1680BK-6 vs KMM374F1600BK1-5
M374S1623DT0-C1H Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1680BK-6 vs M374S1623DT0-C1H
HYM72V1620GS-50 Fast Page DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Infineon Technologies AG KMM374F1680BK-6 vs HYM72V1620GS-50
HYM5V72A1604SLNG-70 EDO DRAM Module, 16MX72, 70ns, CMOS, PDMA168, DIMM-168 SK Hynix Inc KMM374F1680BK-6 vs HYM5V72A1604SLNG-70
SM572168078E6AC Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 SMART Modular Technology Inc KMM374F1680BK-6 vs SM572168078E6AC
KMM374S1723T-GL Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1680BK-6 vs KMM374S1723T-GL
KMM372E1600CS-6 EDO DRAM Module, 16MX72, 60ns, CMOS Samsung Semiconductor KMM374F1680BK-6 vs KMM372E1600CS-6
M372F1680CT0-C50 EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1680BK-6 vs M372F1680CT0-C50
HYM7V72A1630TKG-10 Synchronous DRAM Module, 16MX72, 8ns, CMOS, PDMA168, DIMM-168 SK Hynix Inc KMM374F1680BK-6 vs HYM7V72A1630TKG-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMM374F1680BK-6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMM374F1680BK-6 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KMM374F1680BK-6 would you like to use for your alert(s)?
  • Please alert me when KMM374F1680BK-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMM374F1680BK-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMM374F1680BK-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMM374F1680BK-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMM374F1680BK-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMM374F1680BK-6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: