Memory
KMM374F1600BK1-5
Samsung Semiconductor
Description: EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168

Overview of KMM374F1600BK1-5 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KMM374F1600BK1-5 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMM374F1600BK1-5 by Samsung Semiconductor

KMM374F1600BK1-5
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
1207959552 bit
Memory IC Type
EDO DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Standby Current-Max
0.009 A
Supply Current-Max
2.16 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. KMM374F1600BK1-5
    Samsung Semiconductor
    EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168
    VS

Alternate Parts for KMM374F1600BK1-5

This table gives cross-reference parts and alternative options found for KMM374F1600BK1-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM374F1600BK1-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M374F1600DT3-C50 EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1600BK1-5 vs M374F1600DT3-C50
M374F1600BB1-C500 EDO DRAM Module, 16MX72, 50ns, CMOS, PDMA168 Samsung Semiconductor KMM374F1600BK1-5 vs M374F1600BB1-C500
M374F1600BJ1-C50 EDO DRAM Module, 16MX72, 50ns, CMOS, 1 INCH HEIGHT, DIMM-168 Samsung Semiconductor KMM374F1600BK1-5 vs M374F1600BJ1-C50
TM16EN72HPU-50 16MX72 EDO DRAM MODULE, 25ns, DMA168, DIMM-168 Texas Instruments KMM374F1600BK1-5 vs TM16EN72HPU-50
MH16V7245BWJ-5 EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Mitsubishi Electric KMM374F1600BK1-5 vs MH16V7245BWJ-5
M374F1600DJ3-C50 EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1600BK1-5 vs M374F1600DJ3-C50
THM73V1615ATG-5 IC 16M X 72 EDO DRAM MODULE, 50 ns, DMA168, DIMM-168, Dynamic RAM Toshiba America Electronic Components KMM374F1600BK1-5 vs THM73V1615ATG-5
MH16V725BWJ-5 EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Mitsubishi Electric KMM374F1600BK1-5 vs MH16V725BWJ-5
KMM374F1600AK-5 EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1600BK1-5 vs KMM374F1600AK-5
KMM374F1600CK1-5 EDO DRAM Module, 16MX72, 50ns, CMOS, GLASS EPOXY, DIMM-168 Samsung Semiconductor KMM374F1600BK1-5 vs KMM374F1600CK1-5
Part Number Description Manufacturer Compare
STI7216107D1-60VGF EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 Simple Tech Inc KMM374F1600BK1-5 vs STI7216107D1-60VGF
M374S1623DT0-C1H Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1600BK1-5 vs M374S1623DT0-C1H
HYM72V1620GS-50 Fast Page DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Infineon Technologies AG KMM374F1600BK1-5 vs HYM72V1620GS-50
HYM5V72A1604SLNG-70 EDO DRAM Module, 16MX72, 70ns, CMOS, PDMA168, DIMM-168 SK Hynix Inc KMM374F1600BK1-5 vs HYM5V72A1604SLNG-70
SM572168078E6AC Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 SMART Modular Technology Inc KMM374F1600BK1-5 vs SM572168078E6AC
KMM374S1723T-GL Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1600BK1-5 vs KMM374S1723T-GL
KMM372E1600CS-6 EDO DRAM Module, 16MX72, 60ns, CMOS Samsung Semiconductor KMM374F1600BK1-5 vs KMM372E1600CS-6
M372F1680CT0-C50 EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 Samsung Semiconductor KMM374F1600BK1-5 vs M372F1680CT0-C50
HYM7V72A1630TKG-10 Synchronous DRAM Module, 16MX72, 8ns, CMOS, PDMA168, DIMM-168 SK Hynix Inc KMM374F1600BK1-5 vs HYM7V72A1630TKG-10
W3DG7217V75D2 Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 Microsemi Corporation KMM374F1600BK1-5 vs W3DG7217V75D2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMM374F1600BK1-5 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMM374F1600BK1-5 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KMM374F1600BK1-5 would you like to use for your alert(s)?
  • Please alert me when KMM374F1600BK1-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMM374F1600BK1-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMM374F1600BK1-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMM374F1600BK1-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMM374F1600BK1-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMM374F1600BK1-5 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: