There are no models available for this part yet.
Overview of M25P16-VMP6TG by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M25P16-VMP6TG by Micron Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ameya Holding Limited | IC FLASH 16MBIT 75MHZ 8VFQFPN | 3925 |
|
RFQ | |||
Win Source Electronics | NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 15ns 8-Pin VFQFPN EP T/R / IC FLASH 16MBIT 75MHZ 8VFDFPN | 21100 |
|
$2.8270 / $4.2400 | Buy Now |
CAD Models for M25P16-VMP6TG by Micron Technology Inc
Part Data Attributes for M25P16-VMP6TG by Micron Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
HVSON, SOLCC8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Clock Frequency-Max (fCLK)
|
25 MHz
|
Data Retention Time-Min
|
20
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
2.7 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.00001 A
|
Supply Current-Max
|
0.015 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Type
|
NOR TYPE
|
Width
|
5 mm
|
Write Cycle Time-Max (tWC)
|
15 ms
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for M25P16-VMP6TG
This table gives cross-reference parts and alternative options found for M25P16-VMP6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P16-VMP6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P16-VMP6G | Flash, 2MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Micron Technology Inc | M25P16-VMP6TG vs M25P16-VMP6G |
M25P16-VMP6TP | Flash, 2MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | M25P16-VMP6TG vs M25P16-VMP6TP |
M25P16-VMP6G | 2M X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25P16-VMP6TG vs M25P16-VMP6G |
M25P16-VMP6 | Flash, 2MX8, 6 X 5 MM, VDFPN-8 | Numonyx Memory Solutions | M25P16-VMP6TG vs M25P16-VMP6 |
M25P16-VMP6T | Flash, 2MX8, 6 X 5 MM, VDFPN-8 | Micron Technology Inc | M25P16-VMP6TG vs M25P16-VMP6T |
M25P16-VMP6P | Flash, 2MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Micron Technology Inc | M25P16-VMP6TG vs M25P16-VMP6P |
M25P16-VMP6TP | 2M X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25P16-VMP6TG vs M25P16-VMP6TP |
M25P16-VMP6P | Flash, 2MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | M25P16-VMP6TG vs M25P16-VMP6P |
M25P16-VMP6T | Flash, 2MX8, 6 X 5 MM, VDFPN-8 | Numonyx Memory Solutions | M25P16-VMP6TG vs M25P16-VMP6T |
M25P16-VMP6TG | 2M X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25P16-VMP6TG vs M25P16-VMP6TG |
Related Parts for M25P16-VMP6TG
-
M25P16-VMP6GFlash Memories
-
S9S12XS256J0MAAMicrocontrollers
-
EP4CE30F23I7NField Programmable Gate Arrays
-
VN5016AJTR-EPeripheral Drivers
-
M24C02-WMN6TPEEPROMs
-
MP62550DJ-LFPower Management Circuits
-
TLK1221RHATNetwork Interfaces
-
AD7730BRZ-REELAnalog to Digital Converters
-
DE2E3KY222MA3BM02FFixed Capacitors