Part Details for W25Q16VZPI by Winbond Electronics Corp
Overview of W25Q16VZPI by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W25Q16VZPI
W25Q16VZPI CAD Models
W25Q16VZPI Part Data Attributes
|
W25Q16VZPI
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q16VZPI
Winbond Electronics Corp
Flash, 2MX8, 6 X 5 MM, WSON-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for W25Q16VZPI
This table gives cross-reference parts and alternative options found for W25Q16VZPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q16VZPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25X16VZPIG | Flash, 2MX8, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q16VZPI vs W25X16VZPIG |
M25PX16SOVMP6TPBA | EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | Micron Technology Inc | W25Q16VZPI vs M25PX16SOVMP6TPBA |
MX25L1605MC-20G | Flash, 16MX1, PDSO16, 0.300 INCH, LEAD FREE, MS-013, SOP-16 | Macronix International Co Ltd | W25Q16VZPI vs MX25L1605MC-20G |
M25P16SVME6TP | Flash, 2MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | W25Q16VZPI vs M25P16SVME6TP |
M25P16-VMF6TP | Flash, 2MX8, PDSO16, ROHS COMPLIANT, PACKAGE | Micron Technology Inc | W25Q16VZPI vs M25P16-VMF6TP |
M25PX16-VMP6TP | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | W25Q16VZPI vs M25PX16-VMP6TP |
AT45DB161E-SHFHC-T | Flash, | Adesto Technologies Corporation | W25Q16VZPI vs AT45DB161E-SHFHC-T |
M45PE16-VMP6P | Flash, 2MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | W25Q16VZPI vs M45PE16-VMP6P |
AT45DB161E-SSHD-T | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Adesto Technologies Corporation | W25Q16VZPI vs AT45DB161E-SSHD-T |
M25PX16-VMP6P | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | W25Q16VZPI vs M25PX16-VMP6P |