Memory
M25P16-VMP6G
Description: Flash, 2MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8

Overview of M25P16-VMP6G by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for M25P16-VMP6G by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Win Source Electronics NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 15ns 8-Pin VFQFPN EP Tray / IC FLASH 16MBIT 75MHZ 8VFDFPN 20000
  • 12 $4.2400
  • 29 $3.4790
  • 45 $3.3700
  • 62 $3.2610
  • 80 $3.1530
  • 107 $2.8270
$2.8270 / $4.2400 Buy Now

CAD Models for M25P16-VMP6G by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M25P16-VMP6G by Micron Technology Inc

M25P16-VMP6G
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
QFP
Package Description
HVSON, SOLCC8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Micron
Clock Frequency-Max (fCLK)
25 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
6 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
5 mm
Write Cycle Time-Max (tWC)
15 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M25P16-VMP6G
    Micron Technology Inc
    Flash, 2MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8
    VS

Alternate Parts for M25P16-VMP6G

This table gives cross-reference parts and alternative options found for M25P16-VMP6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P16-VMP6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25P16-VMP6TP Flash, 2MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25P16-VMP6G vs M25P16-VMP6TP
M25P16-VMP6G 2M X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 STMicroelectronics M25P16-VMP6G vs M25P16-VMP6G
M25P16-VMP6 Flash, 2MX8, 6 X 5 MM, VDFPN-8 Numonyx Memory Solutions M25P16-VMP6G vs M25P16-VMP6
M25P16-VMP6T Flash, 2MX8, 6 X 5 MM, VDFPN-8 Micron Technology Inc M25P16-VMP6G vs M25P16-VMP6T
M25P16-VMP6P Flash, 2MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Micron Technology Inc M25P16-VMP6G vs M25P16-VMP6P
M25P16-VMP6TP 2M X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 STMicroelectronics M25P16-VMP6G vs M25P16-VMP6TP
M25P16-VMP6P Flash, 2MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25P16-VMP6G vs M25P16-VMP6P
M25P16-VMP6T Flash, 2MX8, 6 X 5 MM, VDFPN-8 Numonyx Memory Solutions M25P16-VMP6G vs M25P16-VMP6T
M25P16-VMP6TG 2M X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 STMicroelectronics M25P16-VMP6G vs M25P16-VMP6TG
M25P16-VMP6TG Flash, 2MX8, PDSO8, ROHS COMPLIANT, PACKAGE Micron Technology Inc M25P16-VMP6G vs M25P16-VMP6TG
Part Number Description Manufacturer Compare
W25X16VZPIG Flash, 2MX8, PDSO8, 6 X 5 MM, GREEN, WSON-8 Winbond Electronics Corp M25P16-VMP6G vs W25X16VZPIG
M25PX16SOVMP6TPBA EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 Micron Technology Inc M25P16-VMP6G vs M25PX16SOVMP6TPBA
W25Q16VZPI Flash, 2MX8, 6 X 5 MM, WSON-8 Winbond Electronics Corp M25P16-VMP6G vs W25Q16VZPI
MX25L1605MC-20G Flash, 16MX1, PDSO16, 0.300 INCH, LEAD FREE, MS-013, SOP-16 Macronix International Co Ltd M25P16-VMP6G vs MX25L1605MC-20G
M25P16SVME6TP Flash, 2MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P16-VMP6G vs M25P16SVME6TP
M25P16-VMF6TP Flash, 2MX8, PDSO16, ROHS COMPLIANT, PACKAGE Micron Technology Inc M25P16-VMP6G vs M25P16-VMF6TP
M25PX16-VMP6TP EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25P16-VMP6G vs M25PX16-VMP6TP
AT45DB161E-SHFHC-T Flash, Adesto Technologies Corporation M25P16-VMP6G vs AT45DB161E-SHFHC-T
M45PE16-VMP6P Flash, 2MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25P16-VMP6G vs M45PE16-VMP6P
AT45DB161E-SSHD-T Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Adesto Technologies Corporation M25P16-VMP6G vs AT45DB161E-SSHD-T

Related Parts for M25P16-VMP6G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P16-VMP6G by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P16-VMP6G by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M25P16-VMP6G would you like to use for your alert(s)?
  • Please alert me when M25P16-VMP6G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P16-VMP6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P16-VMP6G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P16-VMP6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P16-VMP6G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P16-VMP6G by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: