Part Details for M25P05-AVMB6TP by Numonyx Memory Solutions
Overview of M25P05-AVMB6TP by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M25P05-AVMB6TP
M25P05-AVMB6TP CAD Models
M25P05-AVMB6TP Part Data Attributes:
|
M25P05-AVMB6TP
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P05-AVMB6TP
Numonyx Memory Solutions
Flash, 64KX8, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | DFP | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 3 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 2 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P05-AVMB6TP
This table gives cross-reference parts and alternative options found for M25P05-AVMB6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P05-AVMB6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24512-RBN6P | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | M25P05-AVMB6TP vs M24512-RBN6P |
AT24C512B-TH25-T | EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | M25P05-AVMB6TP vs AT24C512B-TH25-T |
AT24C512Y4-10YU-2.7 | EEPROM, 64KX8, Serial, CMOS, 6 X 4.90 MM, GREEN, SAP-8 | Atmel Corporation | M25P05-AVMB6TP vs AT24C512Y4-10YU-2.7 |
CAT24C512HU5E-GT3 | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 2 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-8 | onsemi | M25P05-AVMB6TP vs CAT24C512HU5E-GT3 |
CAT24C512ZI-T3 | IC I2C/2-WIRE SERIAL EEPROM, Programmable ROM | onsemi | M25P05-AVMB6TP vs CAT24C512ZI-T3 |
M24512-RMB6TP/K | 64KX8 EEPROM 5V, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | M25P05-AVMB6TP vs M24512-RMB6TP/K |
AT24C512BW-SH25-B | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | M25P05-AVMB6TP vs AT24C512BW-SH25-B |
M24512-WLA6TP | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, LGA-8 | STMicroelectronics | M25P05-AVMB6TP vs M24512-WLA6TP |
AT24C512N-10SI-2.7 | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | M25P05-AVMB6TP vs AT24C512N-10SI-2.7 |
M95512-RMB6TP | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | M25P05-AVMB6TP vs M95512-RMB6TP |