M25P05-AVMB6TP vs CAT24C512HU5E-GT3 feature comparison

M25P05-AVMB6TP Numonyx Memory Solutions

Buy Now Datasheet

CAT24C512HU5E-GT3 onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NUMONYX ON SEMICONDUCTOR
Part Package Code DFP DFN
Package Description 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 VSON,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 25 MHz 1 MHz
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-XDSO-N8 R-PDSO-N8
Length 3 mm 3 mm
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON VSON
Package Equivalence Code SOLCC8,.11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programming Voltage 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.55 mm
Serial Bus Type SPI I2C
Standby Current-Max 0.000005 A
Supply Current-Max 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.3 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Type NOR TYPE
Width 2 mm 2 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 2
Additional Feature 100 YEAR DATA RETENTION
Data Retention Time-Min 100
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD
Write Cycle Time-Max (tWC) 5 ms

Compare M25P05-AVMB6TP with alternatives

Compare CAT24C512HU5E-GT3 with alternatives