M25P05-AVMB6TP vs AT24C512B-TH25-T feature comparison

M25P05-AVMB6TP Numonyx Memory Solutions

Buy Now Datasheet

AT24C512B-TH25-T Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NUMONYX ATMEL CORP
Part Package Code DFP TSSOP
Package Description 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 25 MHz 0.4 MHz
Endurance 100000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-XDSO-N8 R-PDSO-G8
Length 3 mm 4.4 mm
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC8,.11,20 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programming Voltage 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 1.2 mm
Serial Bus Type SPI I2C
Standby Current-Max 0.000005 A 0.000001 A
Supply Current-Max 0.015 mA 0.003 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Type NOR TYPE
Width 2 mm 3 mm
Write Protection HARDWARE/SOFTWARE HARDWARE
Base Number Matches 1 1
Pbfree Code Yes
Data Retention Time-Min 40
I2C Control Byte 1010DDDR
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Write Cycle Time-Max (tWC) 5 ms

Compare M25P05-AVMB6TP with alternatives

Compare AT24C512B-TH25-T with alternatives