There are no models available for this part yet.
Overview of M24308/23-1F by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/23-1F by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1599-M24308/23-1F-ND
|
DigiKey | 9 SKT ST PCB STL CAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
357 In Stock |
|
$23.4100 / $29.5000 | Buy Now | |
DISTI #
538-M24308/23-1F
|
Mouser Electronics | D-Sub MIL Spec Connectors DEMM9SM | 0 |
|
$27.9400 / $35.4500 | Order Now | |
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 3 |
|
$27.2415 | Buy Now | ||
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 3 |
|
$10.6260 / $14.4900 | Buy Now |
CAD Models for M24308/23-1F by Cinch Connectivity Solutions
Part Data Attributes for M24308/23-1F by Cinch Connectivity Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.28 inch
|
Body Length
|
1.213 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
2.7 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1250VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
3.336 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.109 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.8448 mm
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Terminal Length
|
0.156 inch
|
Terminal Pitch
|
2.7432 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Withdrawl Force-Min
|
.1946 N
|
Alternate Parts for M24308/23-1F
This table gives cross-reference parts and alternative options found for M24308/23-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-1Z | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/23-1F vs M24308/23-1Z |
M24308/23-1Z | D Subminiature Connector, | Amphenol Corporation | M24308/23-1F vs M24308/23-1Z |
M24308/23-1F | DEMM9SM | ITT Interconnect Solutions | M24308/23-1F vs M24308/23-1F |
M24308/23-1Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M24308/23-1F vs M24308/23-1Z |
M24308/2-31Z | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Hole .087-.098, Receptacle | TE Connectivity | M24308/23-1F vs M24308/2-31Z |
M24308/23-1F | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/23-1F vs M24308/23-1F |
M24308/23-1Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-1F vs M24308/23-1Z |
M24308/2-31F | 62 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/23-1F vs M24308/2-31F |
M24308/23-1Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/23-1F vs M24308/23-1Z |
M24308/23-1Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | M24308/23-1F vs M24308/23-1Z |
Related Parts for M24308/23-1F
-
M24308/24-1FD Type Connectors
-
2102735-1Headers and Edge Type Connectors
-
SO96-2-00Terminals and Terminal Blocks
-
870-434Assembly Items
-
C0603C104K3RACFixed Capacitors
-
RC0402JR-07120RLFixed Resistors
-
D38999/24WH55SAMilitary Circular Connectors
-
MURA260T3GRectifier Diodes
-
6116202-1Telecom and Datacom Connectors