Datasheets
M24308/23-1F by:

9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE

Part Details for M24308/23-1F by TE Connectivity

Overview of M24308/23-1F by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M24308/23-1F

Part # Distributor Description Stock Price Buy
DISTI # 1122-1277-ND
DigiKey CONN D-SUB RCPT 9POS VERT SOLDER Min Qty: 1 Lead time: 29 Weeks Container: Bulk 19
In Stock
  • 1 $24.5100
  • 10 $18.8930
  • 25 $17.1076
  • 50 $15.9012
  • 100 $14.8077
  • 250 $13.5191
  • 500 $12.6514
$12.6514 / $24.5100 Buy Now
DISTI # 2266-M24308/23-1F-ND
DigiKey CONN D-SUB RCPT 9POS VERT SOLDER Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT 12
In Stock
  • 3 $27.6100
$27.6100 Buy Now
DISTI # 571-M24308/23-1F
Mouser Electronics D-Sub MIL Spec Connectors RECEPT 9POS VERT RoHS: Not Compliant 0
  • 1 $24.5100
  • 10 $18.9000
  • 25 $18.8400
  • 50 $18.0800
  • 100 $15.8200
$15.8200 / $24.5100 Order Now
DISTI # TMZM24308/23-1F
Heilind Electronics RCPT ASY,POSTD,109,1 Americas - 0 in Stock
Buy Now
Onlinecomponents.com Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Package RoHS: Compliant 12 Partner Stock
  • 1 $34.3600
  • 5 $32.1500
  • 25 $29.7400
  • 50 $28.4700
  • 100 $27.3100
  • 250 $26.5700
  • 500 $22.1100
$22.1100 / $34.3600 Buy Now
Quest Components D SUBMINIATURE CONNECTOR, 62 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE 2
  • 1 $11.9700
  • 3 $11.1720
$11.1720 / $11.9700 Buy Now
Quest Components D SUBMINIATURE CONNECTOR, 62 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE 1
  • 1 $27.2415
$27.2415 Buy Now
DISTI # M24308/23-1F
TTI D-Sub MIL Spec Connectors RECEPT 9POS VERT Min Qty: 1 Package Multiple: 1 Container: Kit Americas - 0
  • 1 $15.7400
  • 2 $15.4300
  • 3 $15.1300
  • 25 $13.4200
  • 50 $13.0600
  • 100 $12.3800
  • 1,000 $11.7900
$11.7900 / $15.7400 Buy Now
DISTI # M24308231F-TEC
TME D-Sub 12
Buy Now
DISTI # TMZM24308/23-1F
Interstate Connecting Components RCPT ASY,POSTD,109,1 0
  • 225 $16.1312
  • 525 $13.6066
$13.6066 / $16.1312 Buy Now
Master Electronics Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Package RoHS: Compliant 12 Partner Stock
  • 1 $34.3600
  • 5 $32.1500
  • 25 $29.7400
  • 50 $28.4700
  • 100 $27.3100
  • 250 $26.5700
  • 500 $22.1100
$22.1100 / $34.3600 Buy Now

Part Details for M24308/23-1F

M24308/23-1F CAD Models

M24308/23-1F Part Data Attributes

M24308/23-1F TE Connectivity
Buy Now Datasheet
Compare Parts:
M24308/23-1F TE Connectivity 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
Part Life Cycle Code Active
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer TE Connectivity
Additional Feature AMPLIMITE, STANDARD: MIL-C-24308
Board Mounting Option HOLE .118-.137
Body Breadth 0.509 inch
Body Depth 0.264 inch
Body Length 1.228 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Gender FEMALE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .115-.125
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Panel Mount NO
Plating Thickness 10u inch
Rated Current (Signal) 5 A
Shell Finish CADMIUM
Shell Material STEEL
Shell Size 1/E
Terminal Length 0.156 inch
Terminal Pitch 2.77 mm
Termination Type SOLDER
Total Number of Contacts 9

Alternate Parts for M24308/23-1F

This table gives cross-reference parts and alternative options found for M24308/23-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M24308/23-1P Amphenol Positronic $40.3891 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, M24308/23-1F vs M24308/23-1P
M24308/23-1Z Amphenol Positronic $6.8785 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, M24308/23-1F vs M24308/23-1Z
M24308/23-1Z TE Connectivity Check for Price 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE M24308/23-1F vs M24308/23-1Z
M24308/23-1F Cristek Interconnects Inc Check for Price D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, M24308/23-1F vs M24308/23-1F
M24308/23-1F ITT Interconnect Solutions $10.2257 DEMM9SM M24308/23-1F vs M24308/23-1F
M24308/23-1Z ITT Interconnect Solutions $8.5370 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, M24308/23-1F vs M24308/23-1Z
M24308/23-1F Amphenol Positronic $12.8639 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, M24308/23-1F vs M24308/23-1F
M24308/23-1Z Amphenol Corporation Check for Price D Subminiature Connector, M24308/23-1F vs M24308/23-1Z
M24308/23-1Z Cristek Interconnects Inc Check for Price D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, M24308/23-1F vs M24308/23-1Z
Part Number Manufacturer Composite Price Description Compare
M24308/2-31Z TE Connectivity Check for Price D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Hole .087-.098, Receptacle M24308/23-1F vs M24308/2-31Z
M24308/23-1P Defense Logistics Agency Check for Price D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, M24308/23-1F vs M24308/23-1P
M24308/23-1F ADI Electronics Inc Check for Price D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle M24308/23-1F vs M24308/23-1F
M24308/23-1F Defense Logistics Agency Check for Price D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, M24308/23-1F vs M24308/23-1F
M24308/23-1K Defense Logistics Agency Check for Price D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle, M24308/23-1F vs M24308/23-1K

M24308/23-1F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/23-1F by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/23-1F by TE Connectivity

Select Manufacturer
Which Manufacturer of M24308/23-1F would you like to use for your alert(s)?
  • Please alert me when M24308/23-1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24308/23-1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/23-1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24308/23-1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/23-1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/23-1F by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: