Part Details for M24308/23-1Z by Defense Logistics Agency
Overview of M24308/23-1Z by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24308/23-1Z
M24308/23-1Z CAD Models
M24308/23-1Z Part Data Attributes
|
M24308/23-1Z
Defense Logistics Agency
Buy Now
|
Compare Parts:
M24308/23-1Z
Defense Logistics Agency
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.251 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/23-1Z
This table gives cross-reference parts and alternative options found for M24308/23-1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/23-1K | Defense Logistics Agency | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle, | M24308/23-1Z vs M24308/23-1K |
M24308/23-1P | Defense Logistics Agency | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-1Z vs M24308/23-1P |
M24308/23-1F | Defense Logistics Agency | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-1Z vs M24308/23-1F |
M24308/23-1F | ADI Electronics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | M24308/23-1Z vs M24308/23-1F |
M24308/2-31Z | TE Connectivity | Check for Price | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Hole .087-.098, Receptacle | M24308/23-1Z vs M24308/2-31Z |