Part Details for M2022-A by Coilcraft Inc
Overview of M2022-A by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M2022-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 FUNCTIONS, 0.5 A, DATA LINE FILTER | 1240 |
|
$1.5950 / $4.3500 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 0.5 A, DATA LINE FILTER | 728 |
|
$2.3925 / $4.3500 | Buy Now |
Part Details for M2022-A
M2022-A CAD Models
M2022-A Part Data Attributes:
|
M2022-A
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
M2022-A
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL-GOLD OVER MOLY-MANGANESE TERMINATION | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.43 mm | |
Inductance | 4.2 µH | |
JESD-609 Code | e4 | |
Length | 4.95 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3.81 mm |
Alternate Parts for M2022-A
This table gives cross-reference parts and alternative options found for M2022-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2022-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2022-ALP | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | M2022-A vs M2022-ALP |
M2022-AS | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | M2022-A vs M2022-AS |