M2022-A
vs
M2022-ALP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
NICKEL-GOLD OVER MOLY-MANGANESE TERMINATION
|
NICKEL-GOLD OVER MOLY-MANGANESE TERMINATION
|
DC Resistance-Max |
0.8 Ω
|
0.8 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
3.43 mm
|
2.01 mm
|
Inductance |
4.2 µH
|
4 µH
|
JESD-609 Code |
e4
|
e4
|
Length |
4.95 mm
|
4.95 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.5 A
|
0.5 A
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Width |
3.81 mm
|
|
Base Number Matches |
12
|
4
|
Pbfree Code |
|
Yes
|
|
|
|