Part Details for M2022-ALP by Coilcraft Inc
Overview of M2022-ALP by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M2022-ALP
M2022-ALP CAD Models
M2022-ALP Part Data Attributes
|
M2022-ALP
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
M2022-ALP
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL-GOLD OVER MOLY-MANGANESE TERMINATION | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.01 mm | |
Inductance | 4 µH | |
JESD-609 Code | e4 | |
Length | 4.95 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |