Part Details for M123A10BPB101KS by KEMET Corporation
Overview of M123A10BPB101KS by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M123A10BPB101KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M123A10BPB101KS
|
Avnet Americas | Cap Ceramic 100pF 50V C0G 10% SMD 0805 125°C Tray - Trays (Alt: M123A10BPB101KS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, BP, 0.0001uF, SURFACE MOUNT, 0805 | 2124 |
|
$2.8350 / $8.1000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, BP, 0.0001uF, SURFACE MOUNT, 0805 | 299 |
|
$4.4550 / $8.1000 | Buy Now |
Part Details for M123A10BPB101KS
M123A10BPB101KS CAD Models
M123A10BPB101KS Part Data Attributes
|
M123A10BPB101KS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M123A10BPB101KS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e0 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-123 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for M123A10BPB101KS
This table gives cross-reference parts and alternative options found for M123A10BPB101KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M123A10BPB101KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05006-BP101AKUHC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805, | Vishay Intertechnologies | M123A10BPB101KS vs 05006-BP101AKUHC |
M123A10BPB101KSA | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | M123A10BPB101KS vs M123A10BPB101KSA |
05001-101AKMHI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805, | Vishay Intertechnologies | M123A10BPB101KS vs 05001-101AKMHI |
05001-101AKZHP | CAP,CERAMIC,100PF,50VDC,10% -TOL,10% +TOL,BP TC CODE,-30,30PPM TC,0805 CASE | Vishay Vitramon | M123A10BPB101KS vs 05001-101AKZHP |
05006-BP101AKMLJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805, | Vishay Intertechnologies | M123A10BPB101KS vs 05006-BP101AKMLJ |
05006-BP101AKM-R | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | M123A10BPB101KS vs 05006-BP101AKM-R |
M123A10BPB101KW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | M123A10BPB101KS vs M123A10BPB101KW |
05006-BP101AKULP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805, | Vishay Intertechnologies | M123A10BPB101KS vs 05006-BP101AKULP |
05006-BP101AKM-B | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | M123A10BPB101KS vs 05006-BP101AKM-B |
05001-101AKZCP | CAP,CERAMIC,100PF,50VDC,10% -TOL,10% +TOL,BP TC CODE,-30,30PPM TC,0805 CASE | Vishay Vitramon | M123A10BPB101KS vs 05001-101AKZCP |