Part Details for 05006-BP101AKM-B by Vishay Vitramon
Overview of 05006-BP101AKM-B by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118650-405006LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , 5 Positions, 2.54mm (0.100in) Pitch. | |
10118884-505006LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , 5 Positions, 2.54mm (0.100in) Pitch |
Part Details for 05006-BP101AKM-B
05006-BP101AKM-B CAD Models
05006-BP101AKM-B Part Data Attributes
|
05006-BP101AKM-B
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
05006-BP101AKM-B
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 05006-BP101AKM-B
This table gives cross-reference parts and alternative options found for 05006-BP101AKM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05006-BP101AKM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05006-BP101AKUHC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805, | Vishay Intertechnologies | 05006-BP101AKM-B vs 05006-BP101AKUHC |
M123A10BPB101KSA | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 05006-BP101AKM-B vs M123A10BPB101KSA |
05001-101AKMHI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805, | Vishay Intertechnologies | 05006-BP101AKM-B vs 05001-101AKMHI |
M123A10BPB101KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | 05006-BP101AKM-B vs M123A10BPB101KS |
05001-101AKZHP | CAP,CERAMIC,100PF,50VDC,10% -TOL,10% +TOL,BP TC CODE,-30,30PPM TC,0805 CASE | Vishay Vitramon | 05006-BP101AKM-B vs 05001-101AKZHP |
05006-BP101AKMLJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805, | Vishay Intertechnologies | 05006-BP101AKM-B vs 05006-BP101AKMLJ |
05006-BP101AKM-R | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 05006-BP101AKM-B vs 05006-BP101AKM-R |
M123A10BPB101KW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | 05006-BP101AKM-B vs M123A10BPB101KW |
05006-BP101AKULP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805, | Vishay Intertechnologies | 05006-BP101AKM-B vs 05006-BP101AKULP |
05001-101AKZCP | CAP,CERAMIC,100PF,50VDC,10% -TOL,10% +TOL,BP TC CODE,-30,30PPM TC,0805 CASE | Vishay Vitramon | 05006-BP101AKM-B vs 05001-101AKZCP |