Part Details for 05001-101AKMHI by Vishay Intertechnologies
Overview of 05001-101AKMHI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061861-E05001LF | Amphenol Communications Solutions | Above mount, left push, S/O = 0mm | |
10106130-2005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 20S+2HP STB, Vertical, Receptacle. | |
10129380-905001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 05001-101AKMHI
05001-101AKMHI CAD Models
05001-101AKMHI Part Data Attributes
|
05001-101AKMHI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
05001-101AKMHI
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 05001-101AKMHI
This table gives cross-reference parts and alternative options found for 05001-101AKMHI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05001-101AKMHI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05006-BP101AKUHC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805, | Vishay Intertechnologies | 05001-101AKMHI vs 05006-BP101AKUHC |
M123A10BPB101KSA | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 05001-101AKMHI vs M123A10BPB101KSA |
M123A10BPB101KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | 05001-101AKMHI vs M123A10BPB101KS |
05001-101AKZHP | CAP,CERAMIC,100PF,50VDC,10% -TOL,10% +TOL,BP TC CODE,-30,30PPM TC,0805 CASE | Vishay Vitramon | 05001-101AKMHI vs 05001-101AKZHP |
05006-BP101AKMLJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805, | Vishay Intertechnologies | 05001-101AKMHI vs 05006-BP101AKMLJ |
05006-BP101AKM-R | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 05001-101AKMHI vs 05006-BP101AKM-R |
M123A10BPB101KW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | 05001-101AKMHI vs M123A10BPB101KW |
05006-BP101AKULP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805, | Vishay Intertechnologies | 05001-101AKMHI vs 05006-BP101AKULP |
05006-BP101AKM-B | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 05001-101AKMHI vs 05006-BP101AKM-B |
05001-101AKZCP | CAP,CERAMIC,100PF,50VDC,10% -TOL,10% +TOL,BP TC CODE,-30,30PPM TC,0805 CASE | Vishay Vitramon | 05001-101AKMHI vs 05001-101AKZCP |