Power Circuits
LW020B
Description: 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, LOW PROFILE, MODULE-8

Overview of LW020B by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for LW020B by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LW020B by TE Connectivity

LW020B
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Part Package Code
MODULE
Package Description
LOW PROFILE, MODULE-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Output Voltage-Max
12.36 V
Output Voltage-Min
12 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
20 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. LW020B
    TE Connectivity
    1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, LOW PROFILE, MODULE-8
    VS

Alternate Parts for LW020B

This table gives cross-reference parts and alternative options found for LW020B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LW020B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AET01C48L DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid Vertiv Inc LW020B vs AET01C48L
AA20B-046L-120D 2-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, 2 X 1.600 INCH, 0.400 INCH HEIGHT, METAL, PACKAGE-7 Emerson Embedded Power LW020B vs AA20B-046L-120D
AET02B48L 1-OUTPUT 20 W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power LW020B vs AET02B48L
AET01C48L 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power LW020B vs AET01C48L
AET04A48-8 DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid Vertiv Inc LW020B vs AET04A48-8
AET02B48 DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid Vertiv Inc LW020B vs AET02B48
AA20B-024L-033S 1-OUTPUT 16.5W DC-DC REG PWR SUPPLY MODULE, 2 X 1.600 INCH, 0.400 INCH HEIGHT, METAL, PACKAGE-6 Emerson Embedded Power LW020B vs AA20B-024L-033S
AA20B-048L-150S 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, 2 X 1.600 INCH, 0.400 INCH HEIGHT, METAL, PACKAGE-6 Emerson Embedded Power LW020B vs AA20B-048L-150S
AET04A48-8 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power LW020B vs AET04A48-8
LW020C 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, LOW PROFILE, MODULE-8 TE Connectivity LW020B vs LW020C

Related Parts for LW020B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LW020B by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LW020B by TE Connectivity

Select Manufacturer
Which Manufacturer of LW020B would you like to use for your alert(s)?
  • Please alert me when LW020B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LW020B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LW020B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LW020B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LW020B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LW020B by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: