LW020B
vs
AA20B-046L-120D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
ASTEC AMERICA INC
Part Package Code
MODULE
MODULE
Package Description
LOW PROFILE, MODULE-8
,
Pin Count
8
7
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
18 V
Input Voltage-Nom
48 V
46 V
JESD-30 Code
R-XDMA-P8
R-MDMA-P7
Load Regulation-Max
1%
0.5%
Number of Functions
1
1
Number of Outputs
1
2
Number of Terminals
8
7
Output Voltage-Max
12.36 V
13.2 V
Output Voltage-Min
12 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
METAL
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
20 W
20 W
Trim/Adjustable Output
YES
YES
Base Number Matches
23
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Temperature Grade
OTHER
Compare LW020B with alternatives
Compare AA20B-046L-120D with alternatives