Part Details for AA20B-048L-150S by Emerson Embedded Power
Overview of AA20B-048L-150S by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7150SIY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SEY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SJY-4#PBF | Analog Devices | 20V, 20A Sync Buck Reg |
Part Details for AA20B-048L-150S
AA20B-048L-150S CAD Models
AA20B-048L-150S Part Data Attributes
|
AA20B-048L-150S
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AA20B-048L-150S
Emerson Embedded Power
1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, 2 X 1.600 INCH, 0.400 INCH HEIGHT, METAL, PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P6 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AA20B-048L-150S
This table gives cross-reference parts and alternative options found for AA20B-048L-150S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA20B-048L-150S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AET01C48L | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Vertiv Inc | AA20B-048L-150S vs AET01C48L |
AA20B-046L-120D | 2-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, 2 X 1.600 INCH, 0.400 INCH HEIGHT, METAL, PACKAGE-7 | Emerson Embedded Power | AA20B-048L-150S vs AA20B-046L-120D |
AET02B48L | 1-OUTPUT 20 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA20B-048L-150S vs AET02B48L |
AET01C48L | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA20B-048L-150S vs AET01C48L |
AET04A48-8 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Vertiv Inc | AA20B-048L-150S vs AET04A48-8 |
AET02B48 | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | Vertiv Inc | AA20B-048L-150S vs AET02B48 |
AA20B-024L-033S | 1-OUTPUT 16.5W DC-DC REG PWR SUPPLY MODULE, 2 X 1.600 INCH, 0.400 INCH HEIGHT, METAL, PACKAGE-6 | Emerson Embedded Power | AA20B-048L-150S vs AA20B-024L-033S |
AET04A48-8 | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA20B-048L-150S vs AET04A48-8 |
LW020C | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, LOW PROFILE, MODULE-8 | TE Connectivity | AA20B-048L-150S vs LW020C |
MWS020ZGY | DC-DC Regulated Power Supply Module, 1 Output, 20W | Bel Power Solutions | AA20B-048L-150S vs MWS020ZGY |