Part Details for LTST-S320GKT by Lite-On Semiconductor Corporation
Overview of LTST-S320GKT by Lite-On Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LTST-S320GKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Bristol Electronics | 1358 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1550 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 1614 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 2 mm | 48000 |
|
$0.0591 / $0.3940 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 2 mm | 6000 |
|
$0.0788 / $0.3940 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 2 mm | 1487 |
|
$0.1182 / $0.3940 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 2 mm | 1086 |
|
$0.1182 / $0.3940 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 2 mm | 136 |
|
$0.2250 / $0.5000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 2 mm | 1240 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for LTST-S320GKT
LTST-S320GKT CAD Models
LTST-S320GKT Part Data Attributes:
|
LTST-S320GKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-S320GKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 130 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 130 deg |
Alternate Parts for LTST-S320GKT
This table gives cross-reference parts and alternative options found for LTST-S320GKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-S320GKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PY1101F-TR | Single Color LED, Yellow, 2mm, | Stanley Electric Co | LTST-S320GKT vs PY1101F-TR |
PY1101F | Single Color LED, Yellow Green, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3 | Stanley Electric Co | LTST-S320GKT vs PY1101F |
HSMG-C110 | Single Color LED, Green, Clear Untinted Nondiffused, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | Broadcom Limited | LTST-S320GKT vs HSMG-C110 |
PY1113F | Single Color LED, Yellow Green, Milky White, 1.7mm, 2.10 X 1.00 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | LTST-S320GKT vs PY1113F |