Part Details for PY1101F by Stanley Electric Co
Overview of PY1101F by Stanley Electric Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PY1101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, 2 mm | 86 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, 2 mm | 6400 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for PY1101F
PY1101F CAD Models
PY1101F Part Data Attributes
|
PY1101F
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
PY1101F
Stanley Electric Co
Single Color LED, Yellow Green, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 3 X 2 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW GREEN | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8.8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for PY1101F
This table gives cross-reference parts and alternative options found for PY1101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PY1101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PY1101F-TR | Single Color LED, Yellow, 2mm, | Stanley Electric Co | PY1101F vs PY1101F-TR |
HSMG-C110 | SINGLE COLOR LED, GREEN, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | Avago Technologies | PY1101F vs HSMG-C110 |
KPJA-2107SGC | Single Color LED, Super Bright Green, Water Clear, 1.4mm, 2.10 X 0.70 MM, 1.30 MM HEIGHT, SMD, 2 PIN | Kingbright | PY1101F vs KPJA-2107SGC |
HSMG-C110 | Single Color LED, Green, Clear Untinted Nondiffused, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | Broadcom Limited | PY1101F vs HSMG-C110 |