Datasheets
HSMG-C110 by:

Single Color LED, Green, Clear Untinted Nondiffused, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3

Part Details for HSMG-C110 by Broadcom Limited

Overview of HSMG-C110 by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HSMG-C110

Part # Distributor Description Stock Price Buy
DISTI # 98B5052
Newark Led, Green, 15Mcd, 572Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:572Nm, Luminous Intensity:15Mcd, Viewing Angle:130°, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Broadcom HSMG-C110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 24
  • 1 $0.0200
  • 10 $0.0200
  • 25 $0.0200
  • 50 $0.0200
  • 100 $0.0200
  • 250 $0.0200
  • 500 $0.0200
  • 1,000 $0.0200
$0.0200 Buy Now
DISTI # 516-1452-1-ND
DigiKey LED GREEN DIFF CHIP SMD R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20485
In Stock
  • 1 $0.3700
  • 10 $0.2470
  • 100 $0.1646
  • 500 $0.1138
  • 1,000 $0.0949
  • 3,000 $0.0854
  • 6,000 $0.0806
  • 15,000 $0.0735
  • 30,000 $0.0688
  • 75,000 $0.0631
  • 150,000 $0.0605
$0.0605 / $0.3700 Buy Now
DISTI # HSMG-C110
Avnet Americas LED Uni-Color Green 570nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMG-C110) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 99000
  • 3,000 $0.0640
  • 6,000 $0.0624
  • 12,000 $0.0608
  • 18,000 $0.0592
  • 24,000 $0.0576
  • 30,000 $0.0560
  • 300,000 $0.0544
$0.0544 / $0.0640 Buy Now
DISTI # HSMG-C110
Avnet Americas LED Uni-Color Green 570nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMG-C110) RoHS: Compliant Min Qty: 63000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 63,000 $0.0640
  • 69,000 $0.0624
  • 132,000 $0.0608
  • 315,000 $0.0592
  • 630,000 $0.0576
  • 3,150,000 $0.0560
  • 6,300,000 $0.0544
$0.0544 / $0.0640 Buy Now
DISTI # 630-HSMG-C110
Mouser Electronics Standard LEDs - SMD Green Non-diffused 572nm 15mcd RoHS: Compliant 36263
  • 1 $0.3800
  • 10 $0.2380
  • 100 $0.1140
  • 1,000 $0.0940
  • 3,000 $0.0800
  • 9,000 $0.0730
  • 24,000 $0.0680
  • 45,000 $0.0670
  • 99,000 $0.0600
$0.0600 / $0.3800 Buy Now
DISTI # HSMG-C110
TME LED, SMD, 1204, green, 4.5÷15mcd, 3.2x1.5x1mm, 130°, 2.2÷2.6V, 20mA Min Qty: 5 1165
  • 5 $0.1840
  • 25 $0.1230
  • 100 $0.1130
  • 500 $0.1010
  • 2,000 $0.0890
$0.0890 / $0.1840 Buy Now
DISTI # SMC-HSMG-C110
Sensible Micro Corporation Standard Leds - Smd Green Non-Diffused 572Nm 15Mcd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 3637
  • 100 $0.0665
  • 500 $0.0648
  • 1,000 $0.0595
$0.0595 / $0.0665 RFQ
Chip1Cloud LED Uni-Color Green 570nm 2-Pin Chip LED T/R / LED GREEN DIFF 2SMD R/A 2150
RFQ
DISTI # HSMG-C110
EBV Elektronik LED Uni-Color Green 570nm 2-Pin Chip LED T/R (Alt: HSMG-C110) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days EBV - 237000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 189000
  • 3,000 $0.1701
  • 189,000 $0.1583
$0.1583 / $0.1701 Buy Now

Part Details for HSMG-C110

HSMG-C110 CAD Models

HSMG-C110 Part Data Attributes

HSMG-C110 Broadcom Limited
Buy Now Datasheet
Compare Parts:
HSMG-C110 Broadcom Limited Single Color LED, Green, Clear Untinted Nondiffused, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BROADCOM INC
Package Description 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Factory Lead Time 14 Weeks
Samacsys Manufacturer Avago Technologies
Additional Feature SIDE VIEW, SUPPORTS INFRARED
Color GREEN
Color@Wavelength Green
Configuration SINGLE
Forward Current-Max 0.025 A
Forward Voltage-Max 2.6 V
JESD-609 Code e4
Lens Type CLEAR UNTINTED NONDIFFUSED
Luminous Intensity-Min 0.0045 cd
Luminous Intensity-Nom 15.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 1 mm
Packing Method TR, 7 INCH
Peak Wavelength 570 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR
Surface Mount YES
Terminal Finish NICKEL GOLD
Viewing Angle 130 deg

Alternate Parts for HSMG-C110

This table gives cross-reference parts and alternative options found for HSMG-C110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-C110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HSMG-C110 SINGLE COLOR LED, GREEN, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 Avago Technologies HSMG-C110 vs HSMG-C110
Part Number Description Manufacturer Compare
PY1101F-TR Single Color LED, Yellow, 2mm, Stanley Electric Co HSMG-C110 vs PY1101F-TR
HSMG-C110 SINGLE COLOR LED, GREEN, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 Avago Technologies HSMG-C110 vs HSMG-C110
KPJA-2107SGC Single Color LED, Super Bright Green, Water Clear, 1.4mm, 2.10 X 0.70 MM, 1.30 MM HEIGHT, SMD, 2 PIN Kingbright HSMG-C110 vs KPJA-2107SGC
PY1101F Single Color LED, Yellow Green, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3 Stanley Electric Co HSMG-C110 vs PY1101F

HSMG-C110 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMG-C110 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMG-C110 by Broadcom Limited

  • Please alert me when HSMG-C110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSMG-C110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMG-C110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSMG-C110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMG-C110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMG-C110 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: