Part Details for LTL-709Y by Lite-On Semiconductor Corporation
Overview of LTL-709Y by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LTL-709Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1085-ND
|
DigiKey | LED YELLOW DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14707 In Stock |
|
$0.0772 / $0.2900 | Buy Now |
DISTI #
LTL-709Y
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin - Bag (Alt: LTL-709Y) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0834 / $0.0945 | Buy Now |
DISTI #
859-LTL-709Y
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Diffused RoHS: Compliant | 1659 |
|
$0.0800 / $0.4100 | Buy Now |
|
Future Electronics | Yellow '1.8 mm 38° Tinted Diffused 12.6 mcd 2.1 V Dot-Point LED Through-hole RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0912 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, YELLOW, 1.8 mm | 18 |
|
$0.1800 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, YELLOW, 1.8 mm | 8000 |
|
$0.1050 / $0.6000 | Buy Now |
DISTI #
LTL-709Y
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin - Bag (Alt: LTL-709Y) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0834 / $0.0945 | Buy Now |
DISTI #
LTL-709Y
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin - Bag (Alt: LTL-709Y) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0834 / $0.0945 | Buy Now |
Part Details for LTL-709Y
LTL-709Y CAD Models
LTL-709Y Part Data Attributes
|
LTL-709Y
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-709Y
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Diffused, T-3/4, 1.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 38 deg |
Alternate Parts for LTL-709Y
This table gives cross-reference parts and alternative options found for LTL-709Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-709Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLUY2401 | Single Color LED, | Vishay Semiconductors | LTL-709Y vs TLUY2401 |