-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLUY2401-ND
|
DigiKey | LED YELLOW DIFFUSED 1.8MM T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3472 In Stock |
|
$0.1295 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLUY2401
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLUY2401
Vishay Semiconductors
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Tin/Silver (Sn/Ag) |
This table gives cross-reference parts and alternative options found for TLUY2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLUY2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-709Y | Single Color LED, Yellow, Diffused, T-3/4, 1.8mm, | Lite-On Semiconductor Corporation | TLUY2401 vs LTL-709Y |