LTL-709Y
vs
TLUY2401
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
VISHAY TELEFUNKEN
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
Vishay
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
YELLOW
|
|
Color@Wavelength |
Yellow
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
|
Forward Voltage-Max |
2.8 V
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
12.6 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.8 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
585 nm
|
|
Shape |
ROUND
|
|
Size |
1.8 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-3/4
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
38 deg
|
|
Base Number Matches |
4
|
3
|
JESD-609 Code |
|
e2
|
Terminal Finish |
|
Tin/Silver (Sn/Ag)
|
|
|
|