Part Details for LTE6SG-V2AB-36-1 by OSRAM GmbH
Overview of LTE6SG-V2AB-36-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTE6SG-V2AB-36-1
LTE6SG-V2AB-36-1 CAD Models
LTE6SG-V2AB-36-1 Part Data Attributes
|
LTE6SG-V2AB-36-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LTE6SG-V2AB-36-1
OSRAM GmbH
SINGLE COLOR LED, TRUE GREEN, 2.4 mm, ROHS COMPLIANT, PLASTIC, LCC-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | TRUE GREEN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 1350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for LTE6SG-V2AB-36-1
This table gives cross-reference parts and alternative options found for LTE6SG-V2AB-36-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTE6SG-V2AB-36-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65110A6030 | Single Color LED | OSRAM Opto Semiconductors | LTE6SG-V2AB-36-1 vs Q65110A6030 |
Q65110A7884 | Single Color LED | OSRAM Opto Semiconductors | LTE6SG-V2AB-36-1 vs Q65110A7884 |
Q65110A7884 | Visible LED, SINGLE COLOR LED | OSRAM GmbH | LTE6SG-V2AB-36-1 vs Q65110A7884 |
LTE6SG-V2AB-36-1 | Single Color LED, True Green, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-4 | OSRAM Opto Semiconductors | LTE6SG-V2AB-36-1 vs LTE6SG-V2AB-36-1 |
LTA6SG-V1AB-36 | Single Color LED, True Green, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LTE6SG-V2AB-36-1 vs LTA6SG-V1AB-36 |
LTA6SG-V2AB-35 | SINGLE COLOR LED | OSRAM GmbH | LTE6SG-V2AB-36-1 vs LTA6SG-V2AB-35 |
Q65110A6030 | Visible LED, SINGLE COLOR LED | OSRAM GmbH | LTE6SG-V2AB-36-1 vs Q65110A6030 |
LTA6SG-V1AB-36 | SINGLE COLOR LED, TRUE GREEN, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LTE6SG-V2AB-36-1 vs LTA6SG-V1AB-36 |