Part Details for LTA6SG-V2AB-35 by OSRAM GmbH
Overview of LTA6SG-V2AB-35 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTA6SG-V2AB-35
LTA6SG-V2AB-35 CAD Models
LTA6SG-V2AB-35 Part Data Attributes
|
LTA6SG-V2AB-35
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LTA6SG-V2AB-35
OSRAM GmbH
SINGLE COLOR LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | TRUE GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 1350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 523 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LTA6SG-V2AB-35
This table gives cross-reference parts and alternative options found for LTA6SG-V2AB-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTA6SG-V2AB-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTA6SG-V2AB-35 | Single Color LED, True Green, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LTA6SG-V2AB-35 vs LTA6SG-V2AB-35 |