LTE6SG-V2AB-36-1
vs
Q65110A7884
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT, PLASTIC, LCC-4
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
TRUE GREEN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
|
Forward Current-Max |
0.05 A
|
|
Lens Type |
COLORLESS CLEAR
|
|
Luminous Intensity-Nom |
1350.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.8 mm
|
|
Packing Method |
TR
|
|
Peak Wavelength |
520 nm
|
|
Shape |
ROUND
|
|
Size |
2.4 mm
|
|
Surface Mount |
YES
|
|
Viewing Angle |
120 deg
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare LTE6SG-V2AB-36-1 with alternatives
Compare Q65110A7884 with alternatives