Part Details for LTC491IS by Linear Technology
Overview of LTC491IS by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC491IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 885 |
|
RFQ | ||
|
Bristol Electronics | 253 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, SOP | 2 |
|
$5.6800 / $8.5200 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, SOP | 708 |
|
$4.2600 / $8.5200 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, SOP | 20 |
|
$5.6800 / $8.5200 | Buy Now |
Part Details for LTC491IS
LTC491IS CAD Models
LTC491IS Part Data Attributes
|
LTC491IS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC491IS
Linear Technology
LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for LTC491IS
This table gives cross-reference parts and alternative options found for LTC491IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC491IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC491CS | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 | Analog Devices Inc | LTC491IS vs LTC491CS |
LTC491CS | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC491IS vs LTC491CS |
LTC491CS#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 | Analog Devices Inc | LTC491IS vs LTC491CS#TR |
LTC491CS#TRPBF | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC491IS vs LTC491CS#TRPBF |
LTC491IS#PBF | Differential Driver and Receiver Pair | Analog Devices Inc | LTC491IS vs LTC491IS#PBF |
LTC491IS#TRPBF | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC491IS vs LTC491IS#TRPBF |
LTC491CS#PBF | Differential Driver and Receiver Pair | Analog Devices Inc | LTC491IS vs LTC491CS#PBF |
LTC491CS#TR | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC491IS vs LTC491CS#TR |
LTC491IS | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 | Analog Devices Inc | LTC491IS vs LTC491IS |
LTC491IS#TR | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC491IS vs LTC491IS#TR |