Part Details for LTC491IS#TRPBF by Analog Devices Inc
Overview of LTC491IS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC491IS#TRPBF | Analog Devices | Diff Drvr & Rcv Pair | |
LTC491IS#PBF | Analog Devices | Diff Drvr & Rcv Pair | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC491IS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC491IS#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1437 In Stock |
|
$6.3625 / $13.5300 | Buy Now |
DISTI #
584-LTC491IS#TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair RoHS: Compliant | 0 |
|
$6.3600 / $12.0100 | Order Now |
|
Analog Devices Inc | Diff Drvr & Rcv Pair Min Qty: 1 Package Multiple: 2500 | 12788 |
|
$6.3625 / $13.5300 | Buy Now |
DISTI #
LTC491IS#TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5700 / $6.8300 | Buy Now |
Part Details for LTC491IS#TRPBF
LTC491IS#TRPBF CAD Models
LTC491IS#TRPBF Part Data Attributes
|
LTC491IS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC491IS#TRPBF
Analog Devices Inc
Differential Driver and Receiver Pair
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for LTC491IS#TRPBF
This table gives cross-reference parts and alternative options found for LTC491IS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC491IS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC491CS | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 | Analog Devices Inc | LTC491IS#TRPBF vs LTC491CS |
LTC491CS#TR | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC491IS#TRPBF vs LTC491CS#TR |
LTC491IS#PBF | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC491IS#TRPBF vs LTC491IS#PBF |
LTC491IS | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 | Analog Devices Inc | LTC491IS#TRPBF vs LTC491IS |
LTC491IS#PBF | Differential Driver and Receiver Pair | Analog Devices Inc | LTC491IS#TRPBF vs LTC491IS#PBF |
LTC491IS#TR | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC491IS#TRPBF vs LTC491IS#TR |
LTC491CS | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC491IS#TRPBF vs LTC491CS |
LTC491CS#PBF | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC491IS#TRPBF vs LTC491CS#PBF |
LTC491IS | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC491IS#TRPBF vs LTC491IS |
LTC491IS#TRPBF | LTC491 - Differential Driver and Receiver Pair; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC491IS#TRPBF vs LTC491IS#TRPBF |